Vishay NTC Thermistor, 100kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 0.8mm
- RS Stock No.:
- 179-3801
- Mfr. Part No.:
- NTCS0805E3104JMT
- Manufacturer:
- Vishay
Price Each (On a Reel of 4000)**
€0.151
(exc. VAT)
€0.186
(inc. VAT)
19500 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Reel** |
---|---|---|
4000 + | €0.151 | €604.00 |
**price indicative
Related links
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- TDK NTC Thermistor 0805 (2012M), 2 x 1.25 x 0.7mm
- Vishay NTC Thermistor NTC Type 2.01 x 1.25 x 1.45mm
- EPCOS Thermistor PTC Type 2 x 1.25 x 0.8mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm