- RS Stock No.:
- 179-3816
- Mfr. Part No.:
- PTCCL05H110HBE
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 20-08-2024, delivery within 2 working days
Added
Price Each (In a Box of 500)
€0.528
(exc. VAT)
€0.649
(inc. VAT)
Units | Per unit | Per Box* |
500 - 500 | €0.528 | €264.00 |
1000 + | €0.475 | €237.50 |
*price indicative |
- RS Stock No.:
- 179-3816
- Mfr. Part No.:
- PTCCL05H110HBE
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
265 V PTC Thermistors for Overload Protection
FEATURES
Wide range of trip and non-trip currents: From 11 mA up to 800 mA
Small ratio between trip and non-trip currents (It/Int = 1.5 at 25 °C)
High maximum inrush current (up to 5.5 A)
APPLICATIONS
Overload (current, voltage, temperature) protection in:
Industrial electronics
Consumer electronics
Wide range of trip and non-trip currents: From 11 mA up to 800 mA
Small ratio between trip and non-trip currents (It/Int = 1.5 at 25 °C)
High maximum inrush current (up to 5.5 A)
APPLICATIONS
Overload (current, voltage, temperature) protection in:
Industrial electronics
Consumer electronics
Specifications
Attribute | Value |
---|---|
Series | PTCCL-265V |
Temperature Coefficient Type | PTC |
Resistance @ 25 °C | 3kΩ |
Tolerance | ±20% |
Depth | 5mm |
Height | 5.5mm |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | 0°C |
Dimensions | 5 x 5.5mm |