Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 2.5 x 2.5 x 5.5mm
- RS Stock No.:
- 179-3862
- Mfr. Part No.:
- NTCLE213E3103GLB0
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 bag of 20 units)**
€12.50
(exc. VAT)
€15.38
(inc. VAT)
1060 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
20 - 80 | €0.625 | €12.50 |
100 - 180 | €0.576 | €11.52 |
200 - 480 | €0.544 | €10.88 |
500 - 980 | €0.507 | €10.14 |
1000 + | €0.406 | €8.12 |
**price indicative
Related links
- Vishay NTC Thermistor NTC Type, 2.5 x 2.5 x 5.5mm
- EPCOS NTC Thermistor NTC Type, 2.5 x 2.5 x 5.5mm
- TE Connectivity Thermistor NTC Type, 2.5 x 65mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type, 7.2 x 15.7mm
- Vishay NTC Thermistor NTC Type, 5.5 x 11.5mm
- Vishay NTC Thermistor NTC Type, 7.2 ( )x 15.7mm
- Vishay NTC Thermistor NTC Type, 8.5 x 16.8mm