Login / Register to access your benefits
Recently searched

    Vishay Thermistor, 100Ω Resistance, 1206 (3216M), 3.1 x 1.6 x 0.55mm

    Bulk discount available

    Subtotal (1 reel of 250 units)**

    €402.00

    (exc. VAT)

    €494.50

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    250 - 250€1.608€402.00
    500 +€1.399€349.75

    **price indicative

    Packaging Options:
    RS Stock No.:
    179-3875
    Mfr. Part No.:
    PTS120601B100RP100
    Manufacturer:
    Vishay
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Vishay

    Series

    PTS

    Resistance @ 25 °C

    100Ω

    Tolerance

    ±0.3%

    Package/Case

    1206 (3216M)

    Length

    3.1mm

    Depth

    1.6mm

    Height

    0.55mm

    Minimum Operating Temperature

    -55°C

    Dimensions

    3.1 x 1.6 x 0.55mm

    Maximum Operating Temperature

    +155°C