Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 0.8mm
- RS Stock No.:
- 179-3950
- Mfr. Part No.:
- NTCS0805E3103JMT
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 reel of 250 units)*
€57.75
(exc. VAT)
€71.00
(inc. VAT)
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
250 - 250 | €0.231 | €57.75 |
500 - 1000 | €0.196 | €49.00 |
1250 - 2250 | €0.185 | €46.25 |
2500 - 6000 | €0.173 | €43.25 |
6250 + | €0.162 | €40.50 |
*price indicative
- RS Stock No.:
- 179-3950
- Mfr. Part No.:
- NTCS0805E3103JMT
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Series | NTCS0805E3T | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | -2%/K | |
Thermal Time Constant | 10s | |
Resistance @ 25 °C | 10kΩ | |
Tolerance | ±5% | |
Package/Case | 0805 (2012M) | |
Maximum Power Rating | 210mW | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.8mm | |
Maximum Operating Temperature | +150°C | |
Dimensions | 2 x 1.25 x 0.8mm | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Vishay | ||
Series NTCS0805E3T | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -2%/K | ||
Thermal Time Constant 10s | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±5% | ||
Package/Case 0805 (2012M) | ||
Maximum Power Rating 210mW | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.8mm | ||
Maximum Operating Temperature +150°C | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Related links
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- EPCOS Thermistor PTC Type 2 x 1.25 x 0.8mm
- EPCOS Thermistor PTC Type 2 x 1.25 x 0.8mm
- EPCOS Thermistor 0805 (2012M), 2 x 1.25 x 0.8mm
- EPCOS PTC Thermistor 0805 (2012M), 2 x 1.25 x 0.8mm