Murata NTC Thermistor, 220kΩ Resistance, NTC Type, 0603 (1608M), 1.6 x 0.8 x 0.8mm
- RS Stock No.:
- 181-1346
- Mfr. Part No.:
- NCP18WM224E03RB
- Manufacturer:
- Murata
Subtotal (1 reel of 500 units)*
€52.50
(exc. VAT)
€64.50
(inc. VAT)
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
---|---|---|
500 + | €0.105 | €52.50 |
*price indicative
- RS Stock No.:
- 181-1346
- Mfr. Part No.:
- NCP18WM224E03RB
- Manufacturer:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | NCP | |
Temperature Coefficient Type | NTC | |
Resistance @ 25 °C | 220kΩ | |
Tolerance | ±3% | |
Package/Case | 0603 (1608M) | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +125°C | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Select all | ||
---|---|---|
Brand Murata | ||
Series NCP | ||
Temperature Coefficient Type NTC | ||
Resistance @ 25 °C 220kΩ | ||
Tolerance ±3% | ||
Package/Case 0603 (1608M) | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Related links
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata NTC Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- Murata Thermistor NTC Type 1.6 x 0.8 x 0.8mm
- TDK NTC Thermistor 0603 (1608M), 1.6 x 0.8 x 0.8mm