TDK NTC Thermistor, NTC Type, 0805, 2 x 1.25 x 0.7mm
- RS Stock No.:
- 202-5366
- Mfr. Part No.:
- NTCG203FH222JT1
- Manufacturer:
- TDK
Bulk discount available
Subtotal (1 pack of 20 units)**
€3.36
(exc. VAT)
€4.14
(inc. VAT)
940 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
20 - 80 | €0.168 | €3.36 |
100 - 180 | €0.135 | €2.70 |
200 - 380 | €0.118 | €2.36 |
400 - 980 | €0.101 | €2.02 |
1000 + | €0.093 | €1.86 |
**price indicative
Related links
- TDK NTC Thermistor 0805, 2 x 1.25 x 0.7mm
- TDK NTC Thermistor 0805 (2012M), 2 x 1.25 x 0.7mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- Vishay NTC Thermistor NTC Type 2 x 1.25 x 0.8mm
- TE Connectivity Thermistor NTC Type 2 x 1.25 x 0.5mm
- EPCOS Thermistor NTC Type 2 x 1.25 x 1.3mm