Login / Register to access your benefits
Recently searched

    TE Connectivity Thermistor, 30kΩ Resistance, NTC Type, 0805 (2012M), 2 x 1.25 x 0.5mm

    Currently unavailable
    We don't know if this item will be back in stock, RS intend to remove it from our range soon.
    Packaging Options:
    RS Stock No.:
    247-7452
    Mfr. Part No.:
    NTC0805J30K
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    TE Connectivity

    Series

    NTC

    Temperature Coefficient Type

    NTC

    Thermal Time Constant

    4s

    Resistance @ 25 °C

    30kΩ

    Tolerance

    ±5%

    Package/Case

    0805 (2012M)

    Maximum Power Rating

    125mW

    Length

    2mm

    Depth

    1.25mm

    Height

    0.5mm

    Dimensions

    2 x 1.25 x 0.5mm

    Maximum Operating Temperature

    +125°C

    Minimum Operating Temperature

    -55°C

    Related links