Vishay Thermistor, 560Ω Resistance, Linear PTC Type, 0805 (2012M), 2 x 1.25 x 0.45mm
- RS Stock No.:
- 684-1021
- Mfr. Part No.:
- TFPT0805L5600FV
- Manufacturer:
- Vishay
Bulk discount available
Subtotal (1 unit)*
€1.17
(exc. VAT)
€1.44
(inc. VAT)
In Stock
- 2,441 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 24 | €1.17 |
25 - 99 | €1.08 |
100 - 499 | €1.00 |
500 + | €0.91 |
*price indicative
- RS Stock No.:
- 684-1021
- Mfr. Part No.:
- TFPT0805L5600FV
- Manufacturer:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Series | TFPT | |
Temperature Coefficient Type | Linear PTC | |
Resistance @ 25 °C | 560Ω | |
Tolerance | ±1% | |
Package/Case | 0805 (2012M) | |
Maximum Power Rating | 100mW | |
Length | 2mm | |
Depth | 1.25mm | |
Height | 0.45mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Dimensions | 2 x 1.25 x 0.45mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Series TFPT | ||
Temperature Coefficient Type Linear PTC | ||
Resistance @ 25 °C 560Ω | ||
Tolerance ±1% | ||
Package/Case 0805 (2012M) | ||
Maximum Power Rating 100mW | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.45mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Dimensions 2 x 1.25 x 0.45mm | ||
Related links
- Vishay Thermistor 0805 (2012M), 2 x 1.25 x 0.45mm
- Vishay Thermistor Linear PTC Type 2 x 1.25 x 0.45mm
- Vishay Thermistor Linear PTC Type 2 x 1.25 x 0.45mm
- EPCOS PTC Thermistor 0805 (2012M), 2 x 1.25 x 0.8mm
- EPCOS Thermistor PTC Type 2 x 1.25 x 0.8mm
- EPCOS Thermistor 0805 (2012M), 2 x 1.25 x 0.8mm
- EPCOS Thermistor PTC Type 2 x 1.25 x 0.8mm
- Murata Thermistor PTC Type 2 x 1.25 x 0.9mm