Panasonic Thermistor, NTC Type 15 kΩ, 0603 0.8 mm 1.6 mm 0.8 mm
- RS Stock No.:
- 763-4672
- Mfr. Part No.:
- ERTJ1VR153H
- Manufacturer:
- Panasonic
Bulk discount available
Subtotal (1 pack of 25 units)*
€2.675
(exc. VAT)
€3.30
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.107 | €2.68 |
| 250 - 475 | €0.10 | €2.50 |
| 500 - 975 | €0.092 | €2.30 |
| 1000 - 1975 | €0.085 | €2.13 |
| 2000 + | €0.074 | €1.85 |
*price indicative
- RS Stock No.:
- 763-4672
- Mfr. Part No.:
- ERTJ1VR153H
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Thermistor | |
| Series | ERTJ | |
| Temperature Coefficient Type | NTC | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Tolerance ± | 3% | |
| Application | Temperature Compensation, LCD Contrast and Backlighting Compensation, Temperature Measurement, Semiconductor, Temperature Control, Measuring Instrument, CPU, Ink-Viscosity Compensation, Memory Device, Detection, Battery Cell Detection, Crystal Oscillator | |
| Package/Case | 0603 | |
| Accuracy | ±0.02 % | |
| Maximum Power Rating | 100mW | |
| Pin Count | 3 | |
| Resistance at 25°C | 15kΩ | |
| Height | 0.8mm | |
| Standards/Approvals | RoHS | |
| Length | 1.6mm | |
| Termination Style | Internal Id | |
| Depth | 0.8mm | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Thermistor | ||
Series ERTJ | ||
Temperature Coefficient Type NTC | ||
Mount Type Surface | ||
Automotive Standard No | ||
Tolerance ± 3% | ||
Application Temperature Compensation, LCD Contrast and Backlighting Compensation, Temperature Measurement, Semiconductor, Temperature Control, Measuring Instrument, CPU, Ink-Viscosity Compensation, Memory Device, Detection, Battery Cell Detection, Crystal Oscillator | ||
Package/Case 0603 | ||
Accuracy ±0.02 % | ||
Maximum Power Rating 100mW | ||
Pin Count 3 | ||
Resistance at 25°C 15kΩ | ||
Height 0.8mm | ||
Standards/Approvals RoHS | ||
Length 1.6mm | ||
Termination Style Internal Id | ||
Depth 0.8mm | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
NTC Thermistors SMD 0603 - ERTJ Series
ERTJ multilayer NTC thermistors from Panasonic are constructed from semiconductive ceramics and electrodes. These NTC thermistors have a wide temperature operating range between -40°C and +125°C and are highly reliable.
Surface mount
Monolithic structure
Nickel barrier electrodes
Negative coefficient of resistance
Lead free - environmentally friendly
Product Application Information
Suitable applications for ERTJ thermistors include temperature compensation for crystal oscillators and semiconductor devices in mobile phones, and temperature detection in secondary battery packs. Other recommended applications include temperature compensation for ink-viscosity in inkjet printers and temperature detection for CPUs and memory devices. These thermistors can be used for temperature compensation of display backlighting and display contrast for LCDs.
Related links
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Panasonic Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- TDK NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- KYOCERA AVX Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
- Murata NTC Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
