Murata Thermistor, 330Ω Resistance, PTC Type, 5 x 4mm
- RS Stock No.:
- 785-5778
- Mfr. Part No.:
- PTFL04BG222Q2N34B0
- Manufacturer:
- Murata
Bulk discount available
Price Each (In a Bag of 5)**
€0.572
(exc. VAT)
€0.704
(inc. VAT)
Temporarily out of stock - back order for despatch 06-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
5 - 45 | €0.572 | €2.86 |
50 - 95 | €0.532 | €2.66 |
100 - 245 | €0.484 | €2.42 |
250 - 495 | €0.452 | €2.26 |
500 + | €0.396 | €1.98 |
**price indicative
- RS Stock No.:
- 785-5778
- Mfr. Part No.:
- PTFL04BG222Q2N34B0
- Manufacturer:
- Murata
Related links
- Murata Thermistor PTC Type, 5 x 4mm
- Vishay Thermistor PTC Type, 5 x 5.5mm
- Vishay PTC Thermistor PTC Type, 5 x 5.5mm
- Vishay PTC Thermistor PTC Type, 5 x 5.5mm
- Vishay PTC Thermistor PTC Type, 5 x 5.5mm
- Vishay Thermistor PTC Type, 5 x 4 x 10mm
- EPCOS Thermistor PTC Type, 9 x 5 x 12.5mm
- Murata Thermistor PTC Type, 7.4 x 4mm