Amphenol Advanced Sensors NTC NTC Thermistor, -50°C Min, +105°C Max, 6mm Probe
- RS Stock No.:
- 329-408
- Mfr. Part No.:
- JIC-F103WN-L502
- Manufacturer:
- Amphenol Advanced Sensors
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 329-408
- Mfr. Part No.:
- JIC-F103WN-L502
- Manufacturer:
- Amphenol Advanced Sensors
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Advanced Sensors | |
Thermistor Type | NTC | |
Minimum Temperature Sensed | -50°C | |
Maximum Temperature Sensed | +105°C | |
Probe Diameter | 6mm | |
Select all | ||
---|---|---|
Brand Amphenol Advanced Sensors | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +105°C | ||
Probe Diameter 6mm | ||
Related links
- Amphenol Advanced Sensors NTC NTC Thermistor +105°C Max, 6mm Probe
- Amphenol Advanced Sensors NTC NTC Thermistor +105°C Max, 5mm Probe
- Amphenol Advanced Sensors NTC NTC Thermistor +105°C Max
- Amphenol Advanced Sensors NTC Thermistor 0°C Min, +50°C Max
- Amphenol Advanced Sensors NTC Thermistor -50°C Min, +150°C Max
- Eliwell AISI 304 NTC Thermistor +120°C Max, 6mm Probe
- Amphenol Advanced Sensors NTC Thermistor -50°C Min, +150°C Max
- Amphenol Advanced Sensors NTC Thermistor, NTC Type