- RS Stock No.:
- 191-1692
- Mfr. Part No.:
- B59008C0080A040
- Manufacturer:
- EPCOS
71 In stock for delivery within 2 working days
Added
Price Each
€1.51
(exc. VAT)
€1.86
(inc. VAT)
Units | Per unit |
1 - 24 | €1.51 |
25 - 49 | €1.28 |
50 - 99 | €1.14 |
100 - 249 | €0.98 |
250 + | €0.91 |
- RS Stock No.:
- 191-1692
- Mfr. Part No.:
- B59008C0080A040
- Manufacturer:
- EPCOS
Technical data sheets
Legislation and Compliance
Product Details
Epcos B59008 Series
Sensors for small measuring points
Limit temperature monitoring
Limit temperature monitoring
Thermistors - PTC (Positive Temperature Coefficient)
Positive temperature coefficient Thermistor is designed for general purpose over-current, over-voltage, and direct over temperature protection. Applications in TV tube degaussing, choke and transformer protection, time delay, motor starting, liquid level sensors and overflow protection for oil tanks.
Specifications
Attribute | Value |
---|---|
Series | B59008 |
Temperature Coefficient Type | PTC |
Thermal Time Constant | 20s |
Resistance @ 25 °C | 250Ω |
Length | 25mm |
Depth | 3mm |
Minimum Operating Temperature | 0°C |
Dimensions | 3 X 25mm |
Maximum Operating Temperature | +40°C |