TE Connectivity NTC NTC Thermistor, -40°C Min, +250°C Max, 2.5mm Probe
- RS Stock No.:
- 261-8124
- Mfr. Part No.:
- GAG10K3976A1
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 500 units)**
€4,841.50
(exc. VAT)
€5,955.00
(inc. VAT)
Temporarily out of stock - back order for despatch 01-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
500 + | €9.683 | €4,841.50 |
**price indicative
- RS Stock No.:
- 261-8124
- Mfr. Part No.:
- GAG10K3976A1
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Thermistor Type | NTC | |
Minimum Temperature Sensed | -40°C | |
Maximum Temperature Sensed | +250°C | |
Response Time | 0.9 - 1.1 s | |
Probe Diameter | 2.5mm | |
Probe Length | 65mm | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Thermistor Type NTC | ||
Minimum Temperature Sensed -40°C | ||
Maximum Temperature Sensed +250°C | ||
Response Time 0.9 - 1.1 s | ||
Probe Diameter 2.5mm | ||
Probe Length 65mm | ||
Related links
- TE Connectivity NTC NTC Thermistor +250°C Max, 2.5mm Probe
- TE Connectivity NTC NTC Thermistor +125°C Max, 2.4mm Probe
- TE Connectivity NTC NTC Thermistor +150°C Max, 2.4mm Probe
- TE Connectivity Ceramic NTC NTC Thermistor +150°C Max, 2.4mm Probe
- TE Connectivity NTC Thermistor -40°C Min, +125°C Max
- TE Connectivity NTC Thermistor +105°C Max, 5mm Probe
- Electrotherm PT100 Sensor -50°C min +250°C max x 3mm diameter
- Testo 805 Infrared Thermometer +250°C Max °C Measurements With RS...