- RS Stock No.:
- 538-0806
- Mfr. Part No.:
- NTCLE100E3102JB0
- Manufacturer:
- BC Components
1520 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.70
(exc. VAT)
€0.86
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | €0.70 | €3.50 |
125 - 245 | €0.598 | €2.99 |
250 - 495 | €0.552 | €2.76 |
500 - 1245 | €0.544 | €2.72 |
1250 + | €0.532 | €2.66 |
*price indicative |
- RS Stock No.:
- 538-0806
- Mfr. Part No.:
- NTCLE100E3102JB0
- Manufacturer:
- BC Components
Technical data sheets
Legislation and Compliance
Product Details
Vishay NTC Thermistors 0.5W 640 series
These thermistors have a negative temperature coefficient. The part consists of a NTC chip, soldered between two tin plated copper wires. It has a gray base coating and is color band coded. The coating has no specified insulation properties.
Features:
Accuracy over a wide temperature range
High stability over a long life
Excellent price/performance ratio
RoHS compliant, available with or without
exemption
UL recognized, file E148885
Mounting: radial
High stability over a long life
Excellent price/performance ratio
RoHS compliant, available with or without
exemption
UL recognized, file E148885
Mounting: radial
Applications:
Temperature measurement, compensation, sensing and
control in consumer and industrial applications
control in consumer and industrial applications
Specifications
Attribute | Value |
---|---|
Series | NTCLE100E3 |
Temperature Coefficient Type | NTC |
Thermal Coefficient | -3.87%/°C |
Thermal Time Constant | 15s |
Resistance @ 25 °C | 1kΩ |
Tolerance | ±5% |
Maximum Power Rating | 500mW |
Length | 3.3mm |
Depth | 3mm |
Height | 9mm |
Maximum Operating Temperature | +125°C |
Dimensions | 3.3 x 3 x 9mm |
Minimum Operating Temperature | -40°C |