- RS Stock No.:
- 236-3858
- Manufacturer:
- RS PRO
41 In stock for delivery within 2 working days
Added
Price 1 Reel of 25 Metre(s)
€125.82
(exc. VAT)
€154.76
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | €125.82 | €5.033 |
5 - 9 | €113.24 | €4.53 |
10 + | €106.95 | €4.278 |
*price indicative |
- RS Stock No.:
- 236-3858
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PTFE Insulated Extension Cable
PTFE insulated & colour coded to BS4937 Pt30
Stranded flexible construction
Temperature rating -75 to +250°C
PTFE insulated flat pair cable
Single pair of PTFE insulated conductors, laid flat with PTFE jacket
Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
Suitable for steam & pressure applications, autoclaves, sterilisers etc.
Thermocouple types K, J, & T with 7/0.2mm stranded conductors
1/0.3mm solid conductor option available for type T
10, 25 & 50 metre reel lengths
Tolerance Class 1 for optimum accuracy
Insulation rating -75°C to 260°C
Colour code (cores & jacket) to IEC-584-3
Stranded flexible construction
Temperature rating -75 to +250°C
PTFE insulated flat pair cable
Single pair of PTFE insulated conductors, laid flat with PTFE jacket
Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
Suitable for steam & pressure applications, autoclaves, sterilisers etc.
Thermocouple types K, J, & T with 7/0.2mm stranded conductors
1/0.3mm solid conductor option available for type T
10, 25 & 50 metre reel lengths
Tolerance Class 1 for optimum accuracy
Insulation rating -75°C to 260°C
Colour code (cores & jacket) to IEC-584-3
Standards
BS4937 Part 30 1993 which conforms to IEC 584-3
Extension Cable Type K, -75°C → +250°C 2 Core Unscreened PTFE Sheath 25 m
Need a thermocouple wire for a temperature sensor in an extreme environment? This Type K extension cable from the RS PRO range will operate up to temperatures of +250˚C without melting and down to -75˚C without cracking. Sheathed in ultra-durable PTFE which offers excellent resistance to oils, acids and fuels, it's suitable for use in steam and pressure applications, autoclaves and sterilisers.
Each of the seven-stranded conductors has a cross-sectional area of 0.2 mm. You can rest assured that this cable is certified as safe, as it conforms to the IEC-584-3 standard for a tolerance class I cable. It's available in lengths of 25 m.
As it's been strenuously tested, you'll find this product won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). It's also compliant with RoHS on levels of hazardous substances, so doesn't contain harmful amounts of materials like mercury or lead.
Each of the seven-stranded conductors has a cross-sectional area of 0.2 mm. You can rest assured that this cable is certified as safe, as it conforms to the IEC-584-3 standard for a tolerance class I cable. It's available in lengths of 25 m.
As it's been strenuously tested, you'll find this product won't damage equipment via electrostatic discharge (ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007). It's also compliant with RoHS on levels of hazardous substances, so doesn't contain harmful amounts of materials like mercury or lead.
Features and Benefits
Type K flat unscreened thermocouple extension cable for use in temperature-sensing applications
Durable PTFE outer jacket withstands extreme temperatures, oils, acids and fuels
Suitable for steam and pressure applications, autoclaves and sterilisers
Minimum operating temperature of -75°C without cracking
Maximum operating temperature of + 250°C without melting
Flat pair of 7-stranded conductors
Core strand cross-sectional area of 0.2 mm
Length of 25 m
Conforms to BS4937 Pt30 standard as a tolerance class I thermocouple cable
Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (electrostatic discharge) and RoHS (hazardous substances)
Durable PTFE outer jacket withstands extreme temperatures, oils, acids and fuels
Suitable for steam and pressure applications, autoclaves and sterilisers
Minimum operating temperature of -75°C without cracking
Maximum operating temperature of + 250°C without melting
Flat pair of 7-stranded conductors
Core strand cross-sectional area of 0.2 mm
Length of 25 m
Conforms to BS4937 Pt30 standard as a tolerance class I thermocouple cable
Compliant with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 (electrostatic discharge) and RoHS (hazardous substances)
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Standards
BS 4937 Pt 30 1993
Specifications
Attribute | Value |
---|---|
Length | 25m |
Insulation Material | PTFE |
Thermocouple Type | K |
Maximum Operating Temperature | +250°C |
Screened/Unscreened | Unscreened |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |