- RS Stock No.:
- 236-3937
- Manufacturer:
- RS PRO
1 Within 1 working day(s) (IE stock)
68 Within 2 working day(s) (EU stock)
Added
Price 1 Reel of 25 Metre(s)
€62.84
(exc. VAT)
€77.29
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | €62.84 | €2.514 |
5 - 9 | €56.56 | €2.262 |
10 + | €53.41 | €2.136 |
*price indicative |
- RS Stock No.:
- 236-3937
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Thermocouple extension cable
From the trusted brand RS PRO, comes a range of high quality and great value thermocouple extension cables. Manufactured to industry standards, these thermocouple extension wires are an excellent solution for extending the distance between a temperature probe and the instrument that providing the reading.
Features and benefits
- Glass fibre insulated flat pair construction, conductors laid flat, glass fibre insulated with glass fibre jacket, silicone varnished throughout and stainless steel over braid for added protection and mechanical strength
- Maximum operating temperature of up to +400 °C
- Screened or unscreened options
- 2 cores
- Available in 25 & 10 metre lengths
- Tolerance Class 2
- Type K, T and J offered in the range
- RoHS (Restriction of Hazardous Substances Directive) compliant
- Good temperature resistance but not suitable where fluids are present
Applications
Thermocouples are instruments that are designed to provide temperature measurement of substances and have a variety of applications such as;
Medical - research into DNA and hypodermic insertion to detecting a tumour.
Medical - research into DNA and hypodermic insertion to detecting a tumour.
- Vehicle diagnostics - used to monitor and adjust factors such as battery health, exhaust readings, spark plug function and brake performance.
- Temperature readings in boilers, heating sensors, and ovens
- Food thermometers, industrial probes, and sensors
What is the difference between screened and unscreened cables?
Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Standards
BS4937 Part 30 1993 which conforms to IEC 584-3
Standards
BS 4937 Part 30 1993
Specifications
Attribute | Value |
---|---|
Insulation Material | Glass Fibre |
Length | 25m |
Thermocouple Type | J |
Maximum Operating Temperature | +400°C |
Screened/Unscreened | Screened |
Core Strands | 7/0.2mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |