Login / Register to access your benefits
Recently searched

    RS PRO Type T Thermocouple Cable/Wire, 25m, Unscreened, PTFE Insulation, +250°C Max, 1/0.2mm

    Bulk discount available

    Subtotal (1 unit)**

    €31.89

    (exc. VAT)

    €39.22

    (inc. VAT)

    Add to Basket
    Select or type quantity
    23 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 - 4€31.89
    5 - 9€28.69
    10 +€27.11

    **price indicative

    RS Stock No.:
    363-0402
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Insulation Material

    PTFE

    Length

    25m

    Maximum Operating Temperature

    +250°C

    Thermocouple Type

    T

    Screened/Unscreened

    Unscreened

    Core Strands

    1/0.2mm

    Cable Shape

    Twin Twisted

    Number of Strands

    2

    Standards Met

    IEC

    Related links