- RS Stock No.:
- 370-6199
- Manufacturer:
- RS PRO
3 Within 2 working day(s) (EU stock)
23 Within 2 working day(s) (EU stock)
Added
Price 1 Reel of 25 Metre(s)
€80.42
(exc. VAT)
€98.92
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | €80.42 | €3.217 |
5 - 9 | €78.01 | €3.12 |
10 + | €74.63 | €2.985 |
*price indicative |
- RS Stock No.:
- 370-6199
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
RS PRO Thermocouple Extension Wire, Type K, 25 m
Extend the reach of your thermocouple probe with this extension wire from RS PRO. It's designed to put more distance between the probe and the sensor, with an extension-grade wire that makes it a convenient solution.
The wire is a single copper coil, with polyvinyl chloride (PVC) material used for the insulating sheath. This construction gives a good level of electrical conductivity for excellent performance and is water-resistant to protect your equipment and workspace from electrical hazards. It's also highly flexible, which makes it a good choice if you need to set up a long or complex wiring arrangement in a larger space.
The cable can be used in a majority of environments, with its wide operating temperature range of -10°C to +105°C. Use it for industrial machinery or household appliances.
The wire is a single copper coil, with polyvinyl chloride (PVC) material used for the insulating sheath. This construction gives a good level of electrical conductivity for excellent performance and is water-resistant to protect your equipment and workspace from electrical hazards. It's also highly flexible, which makes it a good choice if you need to set up a long or complex wiring arrangement in a larger space.
The cable can be used in a majority of environments, with its wide operating temperature range of -10°C to +105°C. Use it for industrial machinery or household appliances.
Features and Benefits
Single-core cable shape
PVC insulation material
Length of 25 m
Operating temperature range of -10°C to +105°C
One core
PVC insulation material
Length of 25 m
Operating temperature range of -10°C to +105°C
One core
Specifications
Attribute | Value |
---|---|
Length | 25m |
Insulation Material | PVC |
Thermocouple Type | K |
Maximum Operating Temperature | +105°C |
Screened/Unscreened | Screened |
Cable Shape | Single Core |
Number of Strands | 2 |
Standards Met | RoHS Compliant |
- RS Stock No.:
- 370-6199
- Manufacturer:
- RS PRO