Login / Register to access your benefits
Recently searched

    RS PRO Type S Extension Cable, 25m, Unscreened, Silicone Rubber Insulation, +250°C Max, 14/0.3mm

    Image representative of range

    Subtotal (1 reel of 25 metres)**

    €213.52

    (exc. VAT)

    €262.63

    (inc. VAT)

    Add to Basket
    Select or type quantity
    7 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Reel(s)
    Per Reel
    Per Metre**
    1 +€213.52€8.541

    **price indicative

    RS Stock No.:
    433-4199
    Manufacturer:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    RS PRO

    Length

    25m

    Insulation Material

    Silicone Rubber

    Thermocouple Type

    S

    Maximum Operating Temperature

    +250°C

    Screened/Unscreened

    Unscreened

    Core Strands

    14/0.3mm

    Cable Shape

    Single Core

    Number of Strands

    2

    Standards Met

    RoHS Compliant

    Related links