- RS Stock No.:
- 779-9671
- Manufacturer:
- RS PRO
49 In stock for delivery within 2 working days
Added
Price Each
€60.90
(exc. VAT)
€74.91
(inc. VAT)
Units | Per unit |
1 - 4 | €60.90 |
5 - 9 | €57.86 |
10 + | €54.81 |
- RS Stock No.:
- 779-9671
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Glassfibre SSOB Extension Leads
Glassfibre insulated extension cable with stainless steel overbraiding. For thermocouple types K or J in lengths 2 or 5 metres.
Good temperature resistance but not suitable where fluids are present
Cable clamp fitted for securing cable to plugs
Insulation rating -60°C to 350°C (short periods up to 400°C)
Tolerance Class 2 to IEC-584
Polarised contacts for correct connection
Cable clamp available for securing cable to plugs
Colour coded with IEC specification
Cable clamp fitted for securing cable to plugs
Insulation rating -60°C to 350°C (short periods up to 400°C)
Tolerance Class 2 to IEC-584
Polarised contacts for correct connection
Cable clamp available for securing cable to plugs
Colour coded with IEC specification
Specifications
Attribute | Value |
---|---|
Insulation Material | Glass Fibre |
Length | 5m |
Thermocouple Type | K |
Core Strands | 7/0.2mm |
Number of Strands | 2 |