- RS Stock No.:
- 779-9710
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price Each
€44.71
(exc. VAT)
€54.99
(inc. VAT)
Units | Per unit |
1 - 4 | €44.71 |
5 - 9 | €42.48 |
10 + | €40.19 |
- RS Stock No.:
- 779-9710
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
ANSI PVC Thermocouple Cables
ANSI PVC insulated thermocouple cable with plug and socket. Thermocouple extension types K & J, 2 or 5 metre lengths available
Conductors laid flat PVC insulated with overall PVC sheath
All round general purpose cable, both waterproof and very flexible
Conductors 7/0.2mm
Insulation rating -10°C to 105°C
General purpose connectors
Polarised contacts for correct connection
All round general purpose cable, both waterproof and very flexible
Conductors 7/0.2mm
Insulation rating -10°C to 105°C
General purpose connectors
Polarised contacts for correct connection
Specifications
Attribute | Value |
---|---|
Length | 2m |
Insulation Material | PVC |
Thermocouple Type | K |
Core Strands | 7/0.2mm |
Number of Strands | 2 |