- RS Stock No.:
- 779-9716
- Manufacturer:
- RS PRO
18 In stock for delivery within 2 working days
Added
Price Each
€38.42
(exc. VAT)
€47.26
(inc. VAT)
Units | Per unit |
1 - 4 | €38.42 |
5 - 9 | €36.46 |
10 + | €34.58 |
- RS Stock No.:
- 779-9716
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Extension Cable
Use this RS PRO extension cable to extend the distance between your thermocouple probe and a sensor. It features pluggable plug and socket connectors at either end for a simple installation that will also be secure and reliable. It's compatible with Type K thermocouples.
The cable is made from polyvinyl chloride (PVC) material, which offers good water resistance and durability for a long lifespan of reliable performance. It's also flexible enough to fit into tight corners easily and to handle any tension or impact in demanding environments. A total length of five metres makes it highly versatile and suitable for larger spaces
The product's wide operating temperature range of -10°C to +105°C means that it will function effectively in a variety of settings. Use it for industrial machinery and household appliances, as well as for automotive applications.
The cable is made from polyvinyl chloride (PVC) material, which offers good water resistance and durability for a long lifespan of reliable performance. It's also flexible enough to fit into tight corners easily and to handle any tension or impact in demanding environments. A total length of five metres makes it highly versatile and suitable for larger spaces
The product's wide operating temperature range of -10°C to +105°C means that it will function effectively in a variety of settings. Use it for industrial machinery and household appliances, as well as for automotive applications.
Features and Benefits
Cable accessory type
Cable length of 5 m
Male-female connection gender
Plug and socket connection type
For use with Type K thermocouple
PVC jacket material
Operating temperature range of -10°C to +105°C
Straight orientation
Cable length of 5 m
Male-female connection gender
Plug and socket connection type
For use with Type K thermocouple
PVC jacket material
Operating temperature range of -10°C to +105°C
Straight orientation
Specifications
Attribute | Value |
---|---|
Length | 5m |
Insulation Material | PVC |
Thermocouple Type | K |
Core Strands | 7/0.2mm |
Number of Strands | 2 |