- RS Stock No.:
- 814-0064
- Manufacturer:
- RS PRO
3 In stock for delivery within 2 working days
Added
Price Each
€123.93
(exc. VAT)
€152.43
(inc. VAT)
Units | Per unit |
1 + | €123.93 |
- RS Stock No.:
- 814-0064
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Glassfibre Flat Pair Thermocouple Cables
Tolerance Class 2 to IEC-584
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3
Insulation rating -60°C to 350°C (short periods up to 400°C)
Colour code (cores & jacket) to IEC-584-3
Glassfibre insulated flat pair cables in thermocouple types; K, J N or T. Types KX & TX are available in solid 1/0.3mm, JX in 7/0.2mm stranded conductors. Glassfibre insulated flat pair construction, with glassfibre jacket and silicone varnish throughout. The thermocouple cables are also available with a stainless steel overbraid for added protection.
Note
Available in different reel lengths.
Specifications
Attribute | Value |
---|---|
Insulation Material | Glass Fibre |
Length | 100m |
Thermocouple Type | K |
Maximum Operating Temperature | +350°C |
Core Strands | 1/0.315mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | ANSI |