- RS Stock No.:
- 827-6044
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Added
Price Each
€209.17
(exc. VAT)
€257.28
(inc. VAT)
Units | Per unit |
1 + | €209.17 |
- RS Stock No.:
- 827-6044
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
PTFE Insulated Flat Pair Thermocouple Cables
PTFE insulated flat pair cables
Single pair of PTFE insulated conductors, laid flat with PTFE jacket
Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
Suitable for steam & pressure applications, autoclaves, sterilisers etc.
Thermocouple types K, J, & T with 7/0.2mm stranded conductors
1/0.3mm solid conductor option available for type T
10, 25 & 50 metre reel lengths
Single pair of PTFE insulated conductors, laid flat with PTFE jacket
Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
Suitable for steam & pressure applications, autoclaves, sterilisers etc.
Thermocouple types K, J, & T with 7/0.2mm stranded conductors
1/0.3mm solid conductor option available for type T
10, 25 & 50 metre reel lengths
Specifications
Attribute | Value |
---|---|
Insulation Material | PTFE |
Length | 50m |
Thermocouple Type | T |
Maximum Operating Temperature | +260°C |
Core Strands | 1/0.508mm |
Cable Shape | Flat Pair |
Number of Strands | 2 |
Standards Met | IEC |