- RS Stock No.:
- 267-5550
- Mfr. Part No.:
- U1185A
- Manufacturer:
- Keysight Technologies
Temporarily out of stock - back order for despatch 12-07-2024, delivery within 2 working days
Added
Price Each
€50.56
(exc. VAT)
€62.19
(inc. VAT)
Units | Per unit |
1 + | €50.56 |
- RS Stock No.:
- 267-5550
- Mfr. Part No.:
- U1185A
- Manufacturer:
- Keysight Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Keysight Technologies J-type thermocouple and adapter comes with handheld digital multimeter which helps in checking more and with wider measurement ranges. They feature true RMS readings on their 10,000-count displays. The adjustable backlighting allows you to complete your jobs even in subdued lighting conditions, or to simply prolong battery life. Your maintenance tasks are greatly simplified due to the built-in switch counter, harmonic ratio, dual and differential temperature capabilities, with just a press of the button.
10,000-count display
0.09% basic DCV accuracy
True RMS AC measurement
Manual data logging
T/C adapter J/K-type
T/C bead J-type goes up to 20 to 200 °C temperature
0.09% basic DCV accuracy
True RMS AC measurement
Manual data logging
T/C adapter J/K-type
T/C bead J-type goes up to 20 to 200 °C temperature
Specifications
Attribute | Value |
---|---|
Thermocouple Type | J |
Probe Diameter | 1mm |
Probe Length | 19mm |
Maximum Temperature Sensed | +55°C |
Probe Material | Metal |
Series | U1 |
Termination Type | Lead |
Minimum Temperature Sensed | -20°C |