RS PRO Type K Bolt Thermocouple 25mm Length, 12mm Diameter → +250°C
- RS Stock No.:
- 268-4386
- Manufacturer:
- RS PRO
Price Each**
€48.46
(exc. VAT)
€59.61
(inc. VAT)
7 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €48.46 |
10 - 99 | €47.00 |
100 + | €38.77 |
**price indicative
Related links
- RS PRO Type K Bolt Thermocouple 25mm Length, 12mm Diameter → +250°C
- RS PRO Type K Bolt Thermocouple 13mm Length, 12mm Diameter → +250°C
- RS PRO Type K Bolt Thermocouple 25mm Length, 8mm Diameter → +250°C
- RS PRO Type K Bolt Thermocouple 25mm Length, M10 Diameter → +250°C
- RS PRO Type K Bolt Thermocouple 25mm Length, 10mm Diameter → +250°C
- RS PRO Type K Bolt Thermocouple 25mm Length, M8 Bolt Diameter → +250°C
- RS PRO Type J Bolt Thermocouple 25mm Length, M12 Bolt Diameter → +250°C
- RS PRO Type J Bolt Thermocouple 25mm Length, M8 Bolt Diameter → +250°C