Siemens Bi-Metallic Thermostat, 30°C Max
- RS Stock No.:
- 161-813
- Mfr. Part No.:
- 5TC9774-4CH00
- Manufacturer:
- Siemens
Price Each**
€107.00
(exc. VAT)
€131.61
(inc. VAT)
Temporarily out of stock - back order for despatch 31-01-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €107.00 |
**price indicative
Related links
- Siemens Bi-Metallic Thermostat, 30°C Max
- RS PRO Bi-Metallic Thermostat Closes at 20°C NC, Automatic Reset
- Honeywell Bi-Metallic Thermostat Closes at +20°C NC, Automatic Reset
- Schneider Electric Thermostat 1CO, Screw Mount
- Siemens Thermostat, 50°C Max
- Omron Bi-Metallic Thermostat SPDT, Bracket Mount
- Honeywell Bi-Metallic Thermostat Closes at +57°C SPST
- Honeywell Bi-Metallic Thermostat Closes at +105°C NC, Automatic Reset