RS PRO Bi-Metallic Thermostat, Opens at 150°C, Closes at 120°C, +250°C Max, NC, Automatic Reset
- RS Stock No.:
- 222-8240
- Distrelec Article No.:
- 304-04-543
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€10.13
(exc. VAT)
€12.46
(inc. VAT)
481 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €10.13 |
5 - 8 | €9.64 |
9 + | €9.42 |
**price indicative
- RS Stock No.:
- 222-8240
- Distrelec Article No.:
- 304-04-543
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Minimum Temperature | 0°C | |
Maximum Temperature | +250°C | |
Opening Temperature | 150°C | |
Thermostat Type | Bi-Metallic | |
Closing Temperature | 120°C | |
Switch Configuration | NC | |
Contact Rating | 15A at 125VAC, 16A at 250VAC | |
Contact Voltage Rating | 16A 250V/15A 125V | |
Terminal Type | Vertical Tab | |
Switch Function | NC | |
Reset Type | Automatic | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Minimum Temperature 0°C | ||
Maximum Temperature +250°C | ||
Opening Temperature 150°C | ||
Thermostat Type Bi-Metallic | ||
Closing Temperature 120°C | ||
Switch Configuration NC | ||
Contact Rating 15A at 125VAC, 16A at 250VAC | ||
Contact Voltage Rating 16A 250V/15A 125V | ||
Terminal Type Vertical Tab | ||
Switch Function NC | ||
Reset Type Automatic | ||
Related links
- RS PRO Bi-Metallic Thermostat Closes at 140°C NC, Automatic Reset
- RS PRO Bi-Metallic Thermostat Closes at 210°C NC, Automatic Reset
- RS PRO Bi-Metallic Thermostat Closes at 130°C NC, Automatic Reset
- RS PRO Bi-Metallic Thermostat Closes at 180°C NC, Automatic Reset
- RS PRO Bi-Metallic Thermostat Closes at 160°C NC, Automatic Reset
- RS PRO Bi-Metallic Thermostat Closes at 105°C NC Fixed Mount
- RS PRO Bi-Metallic Thermostat Closes at 20°C NC, Automatic Reset
- RS PRO Bi-Metallic Thermostat Closes at 65°C NC, Automatic Reset