Honeywell Bi-Metallic Thermostat, Opens at +25°C, Closes at 15°C, +150°C Max, SPST NC, Automatic Reset, Bracket Mount

Bulk discount available

Subtotal (1 unit)*

€34.27

(exc. VAT)

€42.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 509 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€34.27
5 - 9€33.29
10 +€31.55

*price indicative

RS Stock No.:
228-2563
Distrelec Article No.:
303-99-472
Mfr. Part No.:
2455R--90820461
Manufacturer:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Minimum Temperature

0°C

Maximum Temperature

+150°C

Opening Temperature

+25°C

Closing Temperature

15°C

Thermostat Type

Bi-Metallic

Switch Configuration

SPST NC

Contact Rating

10A

Contact Voltage Rating

250V ac

Terminal Type

Solder Tab

Reset Type

Automatic

Mounting Type

Bracket Mount

COO (Country of Origin):
CN

Bi-Metallic Thermostat


Snap action bi-metallic disc operates an SPST contact which is electrically isolated from the mounting bracket.
All types reset when the temperature falls to nominally 15° below operating temperature.
• Phenolic body with stainless steel end cap.
• 1/4in tab termination.
• Contacts are rated to 250 Vac 10A with a maximum contact resistance of 50 mΩ.
• Dielectric strength of 2000 Vac.
• N/C types open on temperature rise.
• N/O types close on temperature rise.

Approvals

UL recognised component, CSA Certified

Honeywell Open-On-Rise Thermostat, +25°C Opening Temperature, Phenolic - 2455R Series - 2455R 9082-461 L25C


Effectively control temperature-sensitive appliances with this thermostat from Honeywell. It has a bimetallic strip that expands and bends away from the circuit when the threshold temperature is reached, preventing further heating. This device is calibrated to automatically open at a temperature of +25°C and close at a temperature of +15°C, so it's ideal for regulating environments that are sensitive to high heat. Its silver and nickel alloy contacts have a low electrical resistance of 50mΩ to help ensure a stable and reliable connection.

Features & Benefits


• Wide operating temperature range of 0°C to +150°C for use in demanding environments
• Current rating of 10 to 15A for use in demanding applications
• Phenolic housing material for resistance to heat and impact

Applications


• Photocopy machines
• Automotive industry

Is this thermostat flame-resistant?


The thermostat's phenolic housing material is flame-resistant and stops burning within a short time in the event of a fire, helping to enhance safety in your workplace.

How long will this thermostat last?


This thermostat has a robust lifespan of up to 100,000 cycles, making it a long-lasting choice.


Thermal Switches

Related links