Jumo Capillary Thermostat, 300 °C Max, Manual Reset, 1 NO/1 NC, 10 A, Surface Mount
- RS Stock No.:
- 357-9947
- Mfr. Part No.:
- 603021/02-2-064-30-2000-40-10-00-00-000-00-6/000
- Manufacturer:
- Jumo
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€254.76
(exc. VAT)
€313.35
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €254.76 |
| 5 - 11 | €244.42 |
| 12 + | €233.77 |
*price indicative
- RS Stock No.:
- 357-9947
- Mfr. Part No.:
- 603021/02-2-064-30-2000-40-10-00-00-000-00-6/000
- Manufacturer:
- Jumo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jumo | |
| Minimum Operating Temperature | 50°C | |
| Product Type | Thermostat | |
| Maximum Operating Temperature | 300°C | |
| Thermostat Type | Capillary | |
| Contact Configuration | 1 NO/1 NC | |
| Contact AC Voltage | 230V ac | |
| Terminal Type | Solder Tab | |
| Contact DC Voltage | 230V dc | |
| Contact Current | 10A | |
| Standards/Approvals | EAC, DIN EN 14597, DGRL, RoHS | |
| Hazardous Area Certification | NO | |
| Series | 603021 | |
| Reset Type | Manual | |
| Mount Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Jumo | ||
Minimum Operating Temperature 50°C | ||
Product Type Thermostat | ||
Maximum Operating Temperature 300°C | ||
Thermostat Type Capillary | ||
Contact Configuration 1 NO/1 NC | ||
Contact AC Voltage 230V ac | ||
Terminal Type Solder Tab | ||
Contact DC Voltage 230V dc | ||
Contact Current 10A | ||
Standards/Approvals EAC, DIN EN 14597, DGRL, RoHS | ||
Hazardous Area Certification NO | ||
Series 603021 | ||
Reset Type Manual | ||
Mount Type Surface Mount | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
ATHf-2 – Temperature monitor with changeover contact
Switching point adjusted on inside
Related links
- Jumo Capillary Thermostat Automatic Reset, Surface Mount
- Jumo Capillary Thermostat Manual Reset Surface Mount
- Jumo Capillary Thermostat Manual Reset 10 A, Surface Mount
- Jumo Capillary Thermostat NO/NC Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
- Jumo Surface Mounted Thermostat Thermostat Manual Reset Chassis Mount
- Jumo Capillary Thermostat Automatic Reset Surface Mount
