Legrand Changeover Thermostats, 10A
- RS Stock No.:
- 255-2163
- Mfr. Part No.:
- 034847
- Manufacturer:
- Legrand
Subtotal (1 unit)**
€251.25
(exc. VAT)
€309.04
(inc. VAT)
Temporarily out of stock - back order for despatch 06-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €251.25 |
**price indicative
Related links
- FAG TRT Changeover Thermostats 230 V, 5 → 60 °C
- nVent HOFFMAN ETR Changeover Thermostats 240 V, 0 → 60 °C
- Hager Thermostats, 10A
- RS PRO NC Thermostats -10°C to +50°C
- Finder SPST Thermostats, 10A
- RS PRO NC Thermostats 0° to +60°C
- RS PRO NC Thermostats 0°C to +60°C
- Siemens 8MR2170 NC Thermostats 250 V, 0 → 60 °C