Better World
Schneider Electric Wiser Thermostats, 1.5 V, 5 → 30 °C
- RS Stock No.:
- 272-7456
- Mfr. Part No.:
- CCTFR6100
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)**
€55.25
(exc. VAT)
€67.96
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €55.25 |
**price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
Related links
- Schneider Electric Wiser Thermostats 0 → 45 °C
- Drayton Thermostats 1.5 V dc, +5 → +30 °C
- Schneider Electric Wiser Thermostats
- Theben NC Thermostats 240 V ac, +5 → +30 °C
- Eberle SPDT Thermostats 230 V ac, +5 → +30 °C
- Eberle NC Thermostats 230 V ac, +5 → +30 °C
- Eberle SPST Thermostats 230 V ac, +5 → +30 °C
- Eberle Changeover Thermostats 230 V ac, +5 → +30 °C