Siemens RAB Thermostats, 230 V ac, 0 - 50 °C
- RS Stock No.:
- 287-8911
- Mfr. Part No.:
- RAB11.1
- Manufacturer:
- Siemens
Subtotal (1 unit)**
€56.52
(exc. VAT)
€69.52
(inc. VAT)
Temporarily out of stock - back order for despatch 13-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €56.52 |
**price indicative
Related links
- Siemens RCC Changeover Thermostats 0-50 °C
- Siemens RDF NO Thermostats 0-50 °C
- Siemens RCU10 Thermostats 230 V ac, 0 - 50 °C
- Siemens Synco™700 Thermostats 24 V ac, 0 → 50 °C
- Siemens RCU15 Thermostats 24 V ac, 0 - 50 °C
- RS PRO Thermostats 240 V ac, 0 → +50 °C
- Siemens RDF Thermostats 230 V ac, 0 - 49 °C
- Eberle Changeover Thermostats 230 V ac, 0 → +40 °C