Eberle SPDT Thermostats, 6A, 230 V ac, +5 → +30 °C
- RS Stock No.:
- 509-0711
- Mfr. Part No.:
- KLRE 7012
- Manufacturer:
- Eberle
Subtotal (1 unit)**
€86.40
(exc. VAT)
€106.27
(inc. VAT)
24 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €86.40 |
**price indicative
Related links
- Eberle SPDT Thermostats 230 V ac, +5 → +30 °C
- Eberle SPST Thermostats 230 V ac, +5 → +30 °C
- Eberle NC Thermostats 230 V ac, +5 → +30 °C
- Eberle Changeover Thermostats 230 V ac, +5 → +30 °C
- Siemens RAB31 NO Thermostats 230 V ac, 8 → 30 °C
- RS PRO SPDT Thermostats 250 V ac, +5 → +30 °C
- Siemens S55770 Thermostats 230 V ac, 5 → 40 °C
- RS PRO NC Thermostats 230 V ac, +5 → +30 °C