STEGO ET 011 CO Enclosure Thermostat, 16 A, 24V dc, 60 °C, 0 °C

Bulk discount available

Subtotal (1 unit)*

€75.80

(exc. VAT)

€93.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 137 unit(s) shipping from 04 May 2026
  • Plus 17 unit(s) shipping from 15 May 2026
  • Plus 35 unit(s) shipping from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€75.80
5 - 9€73.08
10 - 24€70.28
25 - 49€67.55
50 +€64.73

*price indicative

RS Stock No.:
697-4433
Mfr. Part No.:
01190.0-00
Manufacturer:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Enclosure Thermostat

Sub Type

Mechanical

Contact Voltage

28V

Switch Configuration

CO

Supply Voltage

24V dc

Maximum Operating Temperature

60°C

Minimum Operating Temperature

0°C

Contact Current

16A

Standards/Approvals

VDE, RoHS, CE, cULus, EN, UL, EAC

Series

ET 011

Temperature Setting Range

0 to +60 °C

Stego Electronic Thermostat 24Vdc, ET 011


For regulating high performance DC 24V equipment. Heating or cooling appliances as well as signal devices can be switched via the potential free change-over contact. These electronic thermostats have, in comparison with mechanical thermostats, a low hysteresis which makes the switching point and setting accuracy more precise.

High DC breaking capacity

Adjustable temperature

Plastic casing according to UL94 V-0, light grey

Vertical fitting position

Clip for 35mm DIN rail, EN 50022

Switch temperature difference approximately 3K

Sensor element PTC

Contact resistance <10mΩ

Service life >100000 cycles

Maximum switching capacity 28Vdc, 16A

EMC according to EN 55014-1-2, EN 61000-3-2, EN 61000-3-3

Connection 5-pole terminal

for 2.5mm2

,

clamping torque 0.8Nm

Operating/storage temperature 0 to +60°C/-45 to +80°C

IP20

Related links