- RS Stock No.:
- 833-0885
- Mfr. Part No.:
- RET2000B - 087N6441
- Manufacturer:
- Danfoss
Discontinued product
- RS Stock No.:
- 833-0885
- Mfr. Part No.:
- RET2000B - 087N6441
- Manufacturer:
- Danfoss
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Danfoss Battery Powered Digital Room Thermostat RET2000B
The Danfoss RET2000B battery operated digital room thermostat combines sleek and modern design with high performing energy saving control. The room thermostat has back lit and easy to read display that clearly shows the room temperature and the output status. The RET2000B also features the Danfoss chrono-poportional control, which significantly improves boiler efficiency by optimising water temperature. The room thermostat includes stylish backlit LED icons giving clear indication of power and output status.
Battery powered
Selectable Chrono Proportional or ON/OFF control
Upper and lower temperature limits
Output on indication
Push button lock
Cooling option with compressor delay
Fahrenheit or Centigrade selectable display
Selectable Chrono Proportional or ON/OFF control
Upper and lower temperature limits
Output on indication
Push button lock
Cooling option with compressor delay
Fahrenheit or Centigrade selectable display
Specifications
Attribute | Value |
---|---|
Additional Features | Backlight Display |
Contact Rating | 3A |
Contact Voltage | 230 V ac |
Switch Configuration | SPDT |
Supply Voltage | 2.5 → 3 V dc |
Number of On/Off Cycles Per Day | 1 |
Maximum Temperature | +30 °C |
Minimum Temperature | +5 °C |
Temperature Range | +5 → +30 °C |