Krino Tap Set, M4 Thread, 0.5mm Pitch, Metric Fine Standard, Hand Tap
- RS Stock No.:
- 116-508
- Mfr. Part No.:
- 1010504X05
- Manufacturer:
- Krino
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 116-508
- Mfr. Part No.:
- 1010504X05
- Manufacturer:
- Krino
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Krino | |
| Set Type | Hand Tap Set | |
| Thread Size | M4 | |
| Type | Hand Taps | |
| Pitch | 0.5mm | |
| Thread Standard | Metric Fine | |
| Hand/Machine Tap | Hand Tap | |
| Select all | ||
|---|---|---|
Brand Krino | ||
Set Type Hand Tap Set | ||
Thread Size M4 | ||
Type Hand Taps | ||
Pitch 0.5mm | ||
Thread Standard Metric Fine | ||
Hand/Machine Tap Hand Tap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BA
The KRINO SPA Hand Taps in a set of 2 pieces is suitable for threading through and blind holes in construction steel, hardened and tempered steels, and metallic materials in general. By ensuring good cooling lubrication during threading operations, you can keep your tools operational for a longer service life. The thread profile of the roughing tap is trapezoidal and the profile of the finishing tap is triangular. This evolution of the profile from the roughing tool to the finisher allows the tap to remove material, during the threading operation, in a homogeneous manner, distributing the cutting stress equally.
Made up of HSS-G material
Excellent finish of the threaded hole
Ground grooves and shank finish
Long tool life cycle
Excellent finish of the threaded hole
Ground grooves and shank finish
Long tool life cycle
