Dormer Thread Tap Metric Standard M5 to M20 Thread

Subtotal (1 set)*

€24.83

(exc. VAT)

€30.54

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +€24.83

*price indicative

RS Stock No.:
637-500
Mfr. Part No.:
M901A
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Thread Size

M5 to M20

Set Type

Screw Extractor Set

Type

Screw Extractor

Thread Standard

Metric

Thread Direction

Left Hand

RoHS Status: Exempt

COO (Country of Origin):
CN
The Dormer 5-piece screw extractor set is engineered for the efficient removal of broken bolts and studs. Designed with left-hand spiral flutes and a square shank, these extractors provide secure grip and controlled torque when used with a standard tap wrench. Ideal for maintenance, repair, and workshop use, the set covers a bolt size range from M5 to M20.

Set includes extractors M9001 to M9005
Made for removing broken or seized fasteners
Compact and lightweight

Related links