Dormer Tap & Drill Set HSS-E 2-Piece Machine Tap M12 Thread

Discontinued
RS Stock No.:
174-0136
Mfr. Part No.:
L002E002M12XA002
Manufacturer:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Set Type

Threading Tap Set

Thread Size

M12

Type

Spiral Flute

Shank Standard

ISO

Number of Pieces

2

Material

HSS-E

Hand/Machine Tap

Machine Tap

For Use With

Blind Thread

RoHS Status: Exempt

COO (Country of Origin):
BR

Dormer Drill Set


The Dormer drill set contains the A002 HSS tin-coated jobber drill and a matching tap. It is a 2pc set containing a tap and pre-hole drill in one convenient package. The brand new packaging has a twist lock closure and transparent lid with a euroslot hanger, making it ideal for retail display. This high-speed steel (HSS) provides good hot hardness when drilling a 118° split point. It also provides self-centring, low thrust and easier penetration. A tap and its corresponding pre-hole drill in one convenient package help to save time and reduce errors.

Features and Benefits


• Available in M12+10.2mm size
• Hand taps suitable for thread depths of 1.5X D
• L002:E000/E002 HSS-E spiral flute 45° taps for threading up to 2.5xD in most materials
• Machine taps suitable for thread depths of 2.5X D. Spiral flute taps for blind threads. ISO shank standard

Applications


• Machines and handheld applications

Certifications


• ISO certified