- RS Stock No.:
- 166-3921
- Mfr. Part No.:
- RCC050 1K2 J
- Manufacturer:
- Arcol
Discontinued product
- RS Stock No.:
- 166-3921
- Mfr. Part No.:
- RCC050 1K2 J
- Manufacturer:
- Arcol
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RCC Series 0.5W
Improved pulse endurance characteristics compared to carbon-film devices
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%
Wide resistance range is available, 2.2Ω - 4.7MΩ
Stability Class : 10%
Axial - 0.25W/0.5W
Specifications
Attribute | Value |
---|---|
Resistance | 1.2kΩ |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Carbon Composition |
Series | RCC |
Temperature Coefficient | -6 → +10ppm/°C |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 166-3921
- Mfr. Part No.:
- RCC050 1K2 J
- Manufacturer:
- Arcol