- RS Stock No.:
- 893-5033
- Mfr. Part No.:
- 35J2R5E
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 893-5033
- Mfr. Part No.:
- 35J2R5E
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
30 Series Wirewound Axial Resistors
Ohmite 30 series high energy wirewound axial resistors employ special winding techniques to maximize the effective joule rating of each resistor. The 30 series resistors are hand wound in order to maintain the tightest possible pitch (space between windings) and thereby maximize the mass of the resistive element.
Economical
Hand wound
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Hand wound
Designed for commercial, industrial and communications equipment
Stability under high temperature conditions
All-welded construction
RoHS compliant
Ohmite Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 2.5Ω |
Power Rating | 5W |
Tolerance | ±5% |
Series | 35J |