- RS Stock No.:
- 131-693
- Mfr. Part No.:
- CFR200J470K
- Manufacturer:
- TE Connectivity
80 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.195
(exc. VAT)
€0.24
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.195 | €1.95 |
100 - 240 | €0.078 | €0.78 |
250 - 490 | €0.068 | €0.68 |
500 - 990 | €0.059 | €0.59 |
1000 + | €0.058 | €0.58 |
*price indicative |
- RS Stock No.:
- 131-693
- Mfr. Part No.:
- CFR200J470K
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
2W CFR200 Series, Axial
CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
Specifications
Attribute | Value |
---|---|
Resistance | 470kΩ |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | CFR200 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | -500 → -100ppm/°C |
Minimum Operating Temperature | -55°C |