Login / Register to access your benefits
Recently searched

    TE Connectivity 6.8kΩ Carbon Film Resistor 1W ±5% CFR100J6K8

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €2.41

    (exc. VAT)

    €2.96

    (inc. VAT)

    Add to Basket
    Select or type quantity
    190 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 90€0.241€2.41
    100 - 240€0.097€0.97
    250 - 490€0.084€0.84
    500 - 990€0.073€0.73
    1000 +€0.06€0.60

    **price indicative

    Packaging Options:
    RS Stock No.:
    131-889
    Mfr. Part No.:
    CFR100J6K8
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    6.8kΩ

    Power Rating

    1W

    Tolerance

    ±5%

    Technology

    Carbon Film

    Series

    CFR100

    Maximum Operating Temperature

    +155°C

    Temperature Coefficient

    -500 → -100ppm/°C

    Minimum Operating Temperature

    -55°C

    Related links