- RS Stock No.:
- 150-638
- Mfr. Part No.:
- LR1F2R0
- Manufacturer:
- TE Connectivity
2290 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.065
(exc. VAT)
€0.08
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | €0.065 | €0.65 |
100 - 490 | €0.026 | €0.26 |
500 - 990 | €0.023 | €0.23 |
1000 - 1990 | €0.02 | €0.20 |
2000 + | €0.016 | €0.16 |
*price indicative |
- RS Stock No.:
- 150-638
- Mfr. Part No.:
- LR1F2R0
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity LR1F Series 0.6W Metal Film Resistors
The LR1F series of superior quality metal film resistors from TE Connectivity feature a 1% tolerance and temperature coefficients down to 50 ppm. The LR1L series is a low Ohmic value range from 0.1 to 0.82 ohm with a power rating or 0.6W. Ideally suited for applications where low resistance and small size are required. Metal film resistors have excellent stability under load as well as being reliable under severe environmental conditions. They exhibit very low noise current and voltage coefficients. They are available in a wide range of resistance values and are suitable for general purpose and precision applications.
Superior quality metal film
1% tolerance
Temperature coefficients down to 50 ppm
Available from 0.1 to 0.82 ohms
Low resistance and small size
Low noise current and voltage coefficients
0.6W Power Rated
1% tolerance
Temperature coefficients down to 50 ppm
Available from 0.1 to 0.82 ohms
Low resistance and small size
Low noise current and voltage coefficients
0.6W Power Rated
Note
This series of resistors is now rated at 0.6W (commercial spec) and 0.25W (CECC military spec)
Specifications
Attribute | Value |
---|---|
Resistance | 2Ω |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Metal Film |
Series | LR1 |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 150-638
- Mfr. Part No.:
- LR1F2R0
- Manufacturer:
- TE Connectivity