- RS Stock No.:
- 151-454
- Mfr. Part No.:
- MBA02040C1503FC100
- Manufacturer:
- Vishay
Temporarily out of stock - back order for despatch 06-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 100)
€0.122
(exc. VAT)
€0.15
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | €0.122 | €12.20 |
500 - 900 | €0.086 | €8.60 |
1000 - 2400 | €0.08 | €8.00 |
2500 - 4900 | €0.073 | €7.30 |
5000 + | €0.067 | €6.70 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 151-454
- Mfr. Part No.:
- MBA02040C1503FC100
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 150kΩ |
Power Rating | 0.4W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MBA0204 |
Temperature Coefficient | ±50ppm/°C |
- RS Stock No.:
- 151-454
- Mfr. Part No.:
- MBA02040C1503FC100
- Manufacturer:
- Vishay