TE Connectivity 100MΩ Thick Film Resistor 0.4W ±1% HBA100MFZRE
- RS Stock No.:
- 158-222
- Mfr. Part No.:
- HBA100MFZRE
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
€4.94
(exc. VAT)
€6.08
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €4.94 |
5 - 24 | €4.71 |
25 - 124 | €3.80 |
125 - 249 | €3.19 |
250 + | €2.93 |
**price indicative
- RS Stock No.:
- 158-222
- Mfr. Part No.:
- HBA100MFZRE
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | TE Connectivity | |
Resistance | 100MΩ | |
Power Rating | 0.4W | |
Tolerance | ±1% | |
Technology | Thick Film | |
Series | HB | |
Temperature Coefficient | ±100ppm/°C | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Manufacturer TE Connectivity | ||
Resistance 100MΩ | ||
Power Rating 0.4W | ||
Tolerance ±1% | ||
Technology Thick Film | ||
Series HB | ||
Temperature Coefficient ±100ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||