- RS Stock No.:
- 167-074
- Mfr. Part No.:
- RC55Y-23K2BI
- Manufacturer:
- Welwyn
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 5)
€0.724
(exc. VAT)
€0.891
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 45 | €0.724 | €3.62 |
50 - 95 | €0.688 | €3.44 |
100 + | €0.652 | €3.26 |
*price indicative |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 167-074
- Mfr. Part No.:
- RC55Y-23K2BI
- Manufacturer:
- Welwyn
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
10kΩ to 357kΩ
RC Metal Film Resistor Series has low TCRs over a wide resistance range
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C
Resistance tolerance down to 0.05%
Low noise and negligible voltage coefficient
Temperature Coefficient of Resistance down to 5 ppm/°C
Specifications
Attribute | Value |
---|---|
Resistance | 23.2kΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Technology | Metal Film |
Series | RC55Y |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±15ppm/°C |
Minimum Operating Temperature | -55°C |
- RS Stock No.:
- 167-074
- Mfr. Part No.:
- RC55Y-23K2BI
- Manufacturer:
- Welwyn