- RS Stock No.:
- 335-078
- Mfr. Part No.:
- FLAX20K000A
- Manufacturer:
- Alpha
37 Within 2 working day(s) (EU stock)
3 Within 5 working day(s) (EU stock)
Added
Price Each
€7.04
(exc. VAT)
€8.66
(inc. VAT)
Units | Per unit |
1 - 24 | €7.04 |
25 - 49 | €6.33 |
50 + | €5.24 |
- RS Stock No.:
- 335-078
- Mfr. Part No.:
- FLAX20K000A
- Manufacturer:
- Alpha
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Precision Resistor (plastic coating), FLA/FLC Series
Specifications
Attribute | Value |
---|---|
Resistance | 20kΩ |
Power Rating | 0.125W |
Tolerance | ±0.05% |
Series | FLA |
Temperature Coefficient | ±5ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -25°C |
Lead Pitch | 2.54mm |