- RS Stock No.:
- 335-107
- Mfr. Part No.:
- FLCX10R000D
- Manufacturer:
- Alpha
Temporarily out of stock - back order for despatch 27-06-2024, delivery within 5 working days
Added
Price Each
€7.59
(exc. VAT)
€9.34
(inc. VAT)
Units | Per unit |
1 - 24 | €7.59 |
25 - 49 | €6.79 |
50 + | €5.63 |
- RS Stock No.:
- 335-107
- Mfr. Part No.:
- FLCX10R000D
- Manufacturer:
- Alpha
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Precision Resistor (plastic coating), FLA/FLC Series
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 0.25W |
Tolerance | ±0.5% |
Series | FLC |
Temperature Coefficient | ±5ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -25°C |
Lead Pitch | 5.08mm |